
30-position, 1-row FFC/FPC connector with 1mm pitch, designed for surface mount termination via solder. Features gold-plated copper alloy contacts for reliable mating and a shielded, non-gendered contact type. Operates within a temperature range of -40°C to 80°C, with a voltage rating of 200V and UL94 V-0 flammability. Insulation is beige plastic, and the component is RoHS compliant.
JAE Electronics FI-X30SSLA-HF-R2500 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Type | Non-Gendered |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FI-X |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-X30SSLA-HF-R2500 to view detailed technical specifications.
No datasheet is available for this part.