Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
JAE ELECTRONICS

FI-XB30SSL-HF15

Datasheet
JAE Electronics

FI-XB30SSL-HF15

CONN RCPT 30P 0.039 GOLD SMD R/A

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

Voltage Rating200V
MountingSurface Mount, Board
Quick Jump:

Technical Specifications

JAE Electronics FI-XB30SSL-HF15 technical specifications.

General

Contact Finish - Mating
GOLD
Contact Material
Copper Alloy
Contact Type
Non-Gendered
Features
Shielded
Flammability Rating
UL94 V-0
Insulation Color
Beige
Insulation Material
Plastic
Max Operating Temperature
80°C
Min Operating Temperature
-40°C
Mount
Surface Mount, Board
Number of Positions
30
Number of Rows
1
Packaging
Tray
RoHS Compliant
Yes
Series
FI-X
Termination
Solder
Voltage Rating
200V

Compliance

RoHS
Compliant

Datasheet

JAE Electronics FI-XB30SSL-HF15 Datasheet

Download the complete datasheet for JAE Electronics FI-XB30SSL-HF15 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com