
30-position, 1-row, board-edge, surface-mount receptacle with a 0.039-inch pitch. Features gold-plated copper alloy contacts with tin plating, a non-gendered contact type, and a shielded design. Operates within a -40°C to 80°C temperature range and has a 200V voltage rating. Insulation material is plastic, with a black color and UL94 V-0 flammability rating. Termination is solder.
JAE Electronics FI-XB30SSRLA-HF16 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Location | Side |
| Contact Material | Tin, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Non-Gendered |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Reverse, Board, Edge |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | FI-X |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-XB30SSRLA-HF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.