
JAE Electronics FI-XC3-1-15000 technical specifications.
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 30 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Series | FI-X |
| Termination | Crimp |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-XC3-1-15000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
