JAE Electronics FI-XD7H technical specifications.
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FI-X |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-XD7H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.