JAE Electronics FI-XL20S-HF technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Number of Positions | 20 |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-XL20S-HF to view detailed technical specifications.
No datasheet is available for this part.