Right-angle, 30-position, 1-row surface mount receptacle connector featuring gold-plated copper alloy contacts for superior conductivity. This shielded connector offers a 1A current rating and 200V voltage rating, with a 1mm pitch. Constructed with beige plastic insulation, it operates within a -40°C to 80°C temperature range and boasts a UL94 V-0 flammability rating.
JAE Electronics FI-XPB30SL-HF10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Non-Gendered |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Beige |
| Insulation Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FI-XP |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-XPB30SL-HF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.