JAE Electronics FI-XPB30SL-HF10-R3000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Type | Non-Gendered |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Plastic |
| Mount | Surface Mount, Edge, Board |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FI-XP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-XPB30SL-HF10-R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.