JAE Electronics FM8S051HA2R4000 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 51 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FM8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FM8S051HA2R4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.