
JAE Electronics FO-EX-SCAD1-001 technical specifications.
| Body Material | Glass, Polybutylene |
| Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in, Flanges |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FO-EX |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FO-EX-SCAD1-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
