This is a singlemode/multimode panel mount connector from JAE Electronics, with a height of 17mm and a length of 22.9mm. It is lead free and RoHS compliant. The connector is packaged in a tray and has a package quantity of one. It is designed for simplex applications and has a width of 13.5mm.
JAE Electronics FO-FC-FS(DIA)-STD-R technical specifications.
| Color | Silver |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FO-FC |
| Simplex/Duplex | Simplex |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FO-FC-FS(DIA)-STD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.