JAE Electronics FO-FC-FS(FC-A1)-STD technical specifications.
| Color | Silver |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FO-FC |
| Simplex/Duplex | Simplex |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FO-FC-FS(FC-A1)-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.