The FO-FC-FS(LC-A2)-STD is a singlemode/multimode fiber optic connector from JAE Electronics. It is a lead-free component with a blue and silver color. The connector has a length of 23.1mm and is designed for panel mount. It is packaged in a tray with a quantity of one. The FO-FC-FS(LC-A2)-STD is RoHS compliant and part of the FO-FC series. It is suitable for simplex applications.
JAE Electronics FO-FC-FS(LC-A2)-STD technical specifications.
| Color | Blue, Silver |
| Lead Free | Lead Free |
| Length | 23.1mm |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FO-FC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FO-FC-FS(LC-A2)-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.