
JAE Electronics FO-FC-RS-A2-R technical specifications.
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Copper Alloy |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | FO-FC |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FO-FC-RS-A2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
