JAE Electronics FO-MC2H2AS technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | FO-MC |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FO-MC2H2AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.