The FO-MC2H2ASASPSM05 is a single-mode fiber optic cable with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an insertion loss of 0.5dB and a return loss of 40dB. The cable is packaged in a tray with a quantity of one and is part of the FO-MC series.
JAE Electronics FO-MC2H2ASASPSM05 technical specifications.
| Connector Type A | SC |
| Connector Type B | Cable |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tray |
| Return Loss | 40dB |
| Series | FO-MC |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FO-MC2H2ASASPSM05 to view detailed technical specifications.
No datasheet is available for this part.