This 23-position surface mount connector features a plastic actuator and bronze contacts with gold plating. It has a current rating of 250mA and a voltage rating of 50V, with an operating temperature range of -40°C to 85°C. The connector is RoHS compliant and available in a package quantity of 5000, packaged in cut tape.
JAE Electronics FR02C023JA1-R5000 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 23 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Pitch | 0.008inch |
| RoHS Compliant | Yes |
| Series | FR02 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FR02C023JA1-R5000 to view detailed technical specifications.
No datasheet is available for this part.
