JAE Electronics FR02C051JA1-R5000 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 51 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Pitch | 0.008inch |
| RoHS Compliant | Yes |
| Series | FR02 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FR02C051JA1-R5000 to view detailed technical specifications.
No datasheet is available for this part.