CONN PLUG 40POS SOLDER GOLD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics HD1P040MA1R6000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 240mA |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | HD |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Type | Discrete, Coaxial, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics HD1P040MA1R6000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.