
40-position, 1-row surface mount receptacle for LVDS applications. Features gold-plated copper alloy contacts with a 0.5mm pitch, offering a 240mA current rating and 100V voltage rating. This shielded, female connector utilizes plastic insulation and is designed for solder termination of discrete or coaxial wire/cable types. Operating temperature range is -40°C to 85°C. Supplied in tape and reel packaging.
JAE Electronics HD1S040HA1R6000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Location | Side |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 240mA |
| Features | Shielded |
| Gender | Female |
| Insulation Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Type | Discrete, Coaxial |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics HD1S040HA1R6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
