JAE Electronics IL-10P-S3FP2 technical specifications.
| Color | Brown |
| Contact Mating Length | 0.236inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-10P-S3FP2 to view detailed technical specifications.
No datasheet is available for this part.