JAE Electronics IL-312-100P-VF50-A1 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | IL-312 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-312-100P-VF50-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.