This 40-position 2-row surface mount header features gold contact plating and is available in packs of 3500. The header is designed for surface mount applications and has a mated stacking height of 3.5mm. It is compliant with RoHS regulations and is available in tape and reel packaging.
JAE Electronics IL-312-40P-VF30-A1-E3500 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 3.5mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IL-312 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-312-40P-VF30-A1-E3500 to view detailed technical specifications.
No datasheet is available for this part.