JAE Electronics IL-312-70P-VF30-A1-E3500 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 3.5mm |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IL-312 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-312-70P-VF30-A1-E3500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.