Right-angle male pin header connector with 10 positions and 10 contacts. Features brass contacts with tin plating and a square contact shape, rated for 3A current. Insulation is green PBT with a 2.5mm pitch, suitable for through-hole mounting and solder termination. Operating temperature range from -40°C to 85°C.
JAE Electronics IL-AG5-10P-S3L2 technical specifications.
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.331inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Insulation Color | Green |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 952 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL-AG5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-10P-S3L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.