Automotive connector pin housing, featuring 16 male pin contacts with a square shape and tin plating. This straight, through-hole mount component utilizes brass contact material with a tin mating finish and a 0.331-inch mating length. Constructed with PBT insulation in green, it operates within a temperature range of -40°C to 85°C and offers a 3A current rating. The connector has a 0.098-inch pitch, 0.118-inch row spacing, and is supplied in bulk packaging.
JAE Electronics IL-AG5-16P-D3T2-A technical specifications.
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.331inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Insulation Color | Green |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 714 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | IL-AG5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-16P-D3T2-A to view detailed technical specifications.
No datasheet is available for this part.