JAE Electronics IL-AG5-18S-D3C1 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | IL-AG5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-18S-D3C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.