JAE Electronics IL-AG5-22P-D3C1 technical specifications.
| Color | Green |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IL-AG5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-22P-D3C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.