22-position, 2-row male pin connector with a 2.5mm pitch and 0.118-inch row spacing. Features brass male pins with tin plating and a tin contact finish for mating. This right-angle, through-hole mount connector has a 3A current rating and operates between -40°C and 85°C. Constructed with PBT insulation in green, it offers a mechanical lock for secure connection and is supplied in bulk packaging.
JAE Electronics IL-AG5-22P-D3L2 technical specifications.
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.331inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Insulation Color | Green |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 546 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | IL-AG5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-22P-D3L2 to view detailed technical specifications.
No datasheet is available for this part.