
2.5mm pitch, 22-position, 2-row straight PCB header with male pin contacts. Features tin-plated brass contacts for mating, a 3A current rating, and PBT insulation in green. Operates within a -40°C to 85°C temperature range with through-hole solder termination.
JAE Electronics IL-AG5-22P-D3T2 technical specifications.
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.331inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Insulation Color | Green |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 546 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | IL-AG5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-22P-D3T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
