JAE Electronics IL-AG5-22PK-D3T2-LB technical specifications.
| Contact Material | Brass |
| Current Rating | 3A |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Series | IL-AG5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-22PK-D3T2-LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.