JAE Electronics IL-AG5-30SK-D3C1-LB technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 24.6mm |
| Gender | Female |
| Height | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | IL-AG5 |
| Termination | Crimp |
| Width | 46.7mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-30SK-D3C1-LB to view detailed technical specifications.
No datasheet is available for this part.