
CONN PIN 4POS SNGL STR T/H
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics IL-AG5-4P-S3T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Mating Length | 0.331inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 38 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL-AG5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-4P-S3T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.