
JAE Electronics IL-AG5-5S-S3C1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 24.6mm |
| Gender | Female |
| Height | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | IL-AG5 |
| Termination | Crimp |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-5S-S3C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.