JAE Electronics IL-AG5-7P-S3C1 technical specifications.
| Color | Green |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 34.8mm |
| Gender | Male |
| Height | 22.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL-AG5 |
| Termination | Crimp |
| Width | 23.3mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-7P-S3C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.