Right-angle male pin header with 7 positions and 1 row, featuring a 2.5mm pitch. Contacts are copper alloy with tin plating, offering a 3A current rating and a mating length of 0.331 inches. Insulation is green PBT, with operating temperatures ranging from -40°C to 85°C. Mounting is through-hole with solder termination.
JAE Electronics IL-AG5-7P-S3L2 technical specifications.
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Brass |
| Contact Mating Length | 0.331inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Insulation Color | Green |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1344 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL-AG5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-7P-S3L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.