JAE Electronics IL-AG5-7S-S3C1-B technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL-AG5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-7S-S3C1-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.