JAE Electronics IL-AG5-PC1-5000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IL-AG5 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG5-PC1-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.