JAE Electronics IL-AG7-10P-S3L2 technical specifications.
| Color | Green |
| Contact Mating Length | 0.331inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL-AG7 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG7-10P-S3L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.