JAE Electronics IL-AG7-30P-D3L2 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Green |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 336 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IL-AG7 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG7-30P-D3L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.