JAE Electronics IL-AG9-2S-S3C1 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IL-AG9 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG9-2S-S3C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.