JAE Electronics IL-AG9-3PL-S3L2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Mating Length | 0.323inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL-AG9 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-AG9-3PL-S3L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.