JAE Electronics IL-C2-1-10000 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Cable |
| Packaging | Cut Tape |
| Series | IL |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-C2-1-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.