JAE Electronics IL-C2-10000 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Series | IL |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-C2-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.