JAE Electronics IL-FHJ-21S-HF-N1 technical specifications.
| Actuator Color | Brown |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 350mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Packaging | Tray |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | IL-FHJ |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FHJ-21S-HF-N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.