
Right-angle, surface-mount FPC connector featuring 10 positions and 10 poles. Contacts are gold-plated copper alloy with a 0.5mm pitch, rated for 50V and 500mA. The white glass and polyphenylene actuator complements the black housing. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability rating and lead-free, RoHS compliant construction.
JAE Electronics IL-FPR-10S-HF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy, Brass, Tin |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-10S-HF-N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
