This 13-position surface mount I/O connector features a voltage rating of 50V and operates within a temperature range of -40°C to 85°C. The connector is lead free and RoHS compliant. It has a gold-plated copper alloy contact and a glass and polyphenylene actuator with a white color. The connector is packaged in a tray with one unit per package.
JAE Electronics IL-FPR-U13S-HF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-U13S-HF-N1 to view detailed technical specifications.
No datasheet is available for this part.