
This 35-position surface mount connector features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant. The connector has a voltage rating of 50V and is terminated with solder. The actuator is made of glass and polyphenylene, and the contact material is copper alloy with a gold plating.
JAE Electronics IL-FPR-U35S-HF-N1 technical specifications.
| Actuator Color | White |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IL-FPR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-FPR-U35S-HF-N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
