JAE Electronics IL-G-10P-S3L2-E technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Number of Positions | 10 |
| Package Quantity | 5000 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | ILG |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-G-10P-S3L2-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.