
JAE Electronics IL-G-11P-S3L2-SA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Brown |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IL-G |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-G-11P-S3L2-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
